- RS Stock No.:
- 448-812
- Mfr. Part No.:
- 10072000
- Brand:
- Epic Contact
80 In stock - FREE next working day delivery available
13 available from Europe for delivery within 1 working day(s).
Added
Price Each
£20.11
(exc. VAT)
£24.13
(inc. VAT)
Units | Per unit |
1 - 9 | £20.11 |
10 - 24 | £19.31 |
25 - 49 | £18.56 |
50 + | £17.72 |
- RS Stock No.:
- 448-812
- Mfr. Part No.:
- 10072000
- Brand:
- Epic Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-BE/H-DD Connector Housings
From Contact Connectors, these connector housings are for use with Contact Epic H-BE and H-DD connector inserts. The housings have integrated locking levers to connect securely to corresponding connector hood pips.
The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through
The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through
Available in this Range
Stock No. 448-834 is a H-BE 6/H-DD 24 way connector housing
Stock No. 448-840 is a H-BE 10/H-DD 42 way connector housing
Stock No. 448-856 is a H-BE 16/H-DD 72 way connector housing
Stock No. 448-862 is a H-BE 24/H-DD 108 way connector housing
Stock No. 448-799 is a H-BE 6/H-DD 24 way IP65 connector housing
Stock No. 448-806 is a H-BE10/HDD 42 way standard height connector housing
Stock No. 448-812 is a H-BE 16/H-DD 72 way connector housing
Stock No. 448-828 is a H-BE 24/HDD108 way standard height connector housing
Stock No. 298-5284 is a H-BE 6/H-DD 24 way IP65 connector housing
Stock No. 298-5307 is a H-BE16/H-DD 72way IP65 connector housing
Stock No. 448-840 is a H-BE 10/H-DD 42 way connector housing
Stock No. 448-856 is a H-BE 16/H-DD 72 way connector housing
Stock No. 448-862 is a H-BE 24/H-DD 108 way connector housing
Stock No. 448-799 is a H-BE 6/H-DD 24 way IP65 connector housing
Stock No. 448-806 is a H-BE10/HDD 42 way standard height connector housing
Stock No. 448-812 is a H-BE 16/H-DD 72 way connector housing
Stock No. 448-828 is a H-BE 24/HDD108 way standard height connector housing
Stock No. 298-5284 is a H-BE 6/H-DD 24 way IP65 connector housing
Stock No. 298-5307 is a H-BE16/H-DD 72way IP65 connector housing
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
Aluminium alloy construction
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | H-B |
Related links
- Epic Contact H-B Heavy Duty Power Connector Hood M20 Thread
- Epic Contact H-BE Heavy Duty Power Connector Hood
- Epic Contact H-B Heavy Duty Power Connector Housing PG29 Thread
- Epic Contact H-B Heavy Duty Power Connector Hood PG21 Thread
- Epic Contact H-B Heavy Duty Power Connector Hood PG16 Thread
- Epic Contact H-B Heavy Duty Power Connector Hood PG13.5 Thread
- Epic Contact H-A Heavy Duty Power Connector Hood
- Epic Contact H-B Heavy Duty Power Connector Hood PG29 Thread