- RS Stock No.:
- 431-5069
- Mfr. Part No.:
- 19082000+71200300
- Brand:
- Epic Contact
99 In stock - FREE next working day delivery available
Added
Price Each
£9.85
(exc. VAT)
£11.82
(inc. VAT)
Units | Per unit |
1 - 9 | £9.85 |
10 - 24 | £9.45 |
25 - 49 | £9.08 |
50 + | £8.65 |
- RS Stock No.:
- 431-5069
- Mfr. Part No.:
- 19082000+71200300
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy Duty Power Connector Hood, 16A Current Rating, M25 Thread - EPIC Series - 19082000+71200300
Shut out the elements and keep your electrical connection safe and sound with this heavy duty connector hood from LAPP. It works with EPIC H-BE inserts to complete a sturdy unit that carries a 440VAC voltage rating. Thanks to housing made from a powder-coated aluminium alloy, it stands fast against corrosion. A wide operating temperature range between -40°C and +100°C means you can rely on it in extreme settings. When installed, the hood has an IP65 rating, which means your connector is protected from dust and water damage.
Features & Benefits
Side entry orientation for easy access in busy setups
Integrated pips ensure a secure connection, even with vibration
Standard M25 screw connection for wide compatibility
Integrated pips ensure a secure connection, even with vibration
Standard M25 screw connection for wide compatibility
Applications
Robotics systems
Manufacturing equipment
High-voltage electrical devices
Manufacturing equipment
High-voltage electrical devices
Does this connector hood offer strain relief?
Yes, this hood's threaded connection acts as a cable gland to offer integrated strain relief.
Approvals
VDE; CSA; UL; SEV
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
Aluminium alloy construction
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | H-BE |
Number of Contacts | 16 |
Thread Size | M25 |
Body Orientation | Side Entry |
Pole Format | 16P+E |
Current Rating | 16A |
IP Rating | IP65 |
Voltage Rating | 440 V ac |
Gender | Female, Male |
Related links
- HARTING Han E Heavy Duty Power Connector Hood M25 Thread
- Wieland Hood BAS GOT GA Heavy Duty Power Connector Housing M25 Thread
- Epic Contact Plug Kit 16A H-BE, 440 V
- Epic Contact H-B Heavy Duty Power Connector Hood PG21 Thread
- Epic Contact H-BE Heavy Duty Power Connector Housing 24 (H-BE)...
- Epic Contact H-BE Heavy Duty Power Connector Housing 72 (H-DD)...
- Epic Contact H-BE Heavy Duty Power Connector Hood PG29 Thread
- Wieland Hood BAS GOT GC Heavy Duty Power Connector Housing M25 Thread