- RS Stock No.:
- 414-8588
- Mfr. Part No.:
- PHE844RR7220MR06L2
- Brand:
- KEMET
- RS Stock No.:
- 414-8588
- Mfr. Part No.:
- PHE844RR7220MR06L2
- Brand:
- KEMET
Legislation and Compliance
Product Details
PHE 844 Series
Metallised Polypropylene for use as interference suppressors in X1 and across line applications
Encapsulated in self-extinguishing material to meet the requirements of UL94V-0
Temperature Range -40°C to +105°C
Encapsulated in self-extinguishing material to meet the requirements of UL94V-0
Temperature Range -40°C to +105°C
Warning
X capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, CSA
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 440 V ac, 480 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE844 |
Lead Pitch | 37.5mm |
Length | 41mm |
Depth | 21mm |
Height | 38mm |
Dimensions | 41 x 21 x 38mm |
Dielectric | Metallised Polypropylene |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1mm |
Related links
- KEMET PHE844 Metallised Polypropylene Film Capacitor 480 V ac...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 480 V ac...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 480 V ac...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...