- RS Stock No.:
- 414-8550
- Mfr. Part No.:
- PHE844RF6680MR06L2
- Brand:
- KEMET
515 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£3.666
(exc. VAT)
£4.399
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £3.666 | £18.33 |
25 - 45 | £3.12 | £15.60 |
50 - 95 | £2.75 | £13.75 |
100 - 245 | £2.382 | £11.91 |
250 + | £2.20 | £11.00 |
*price indicative |
- RS Stock No.:
- 414-8550
- Mfr. Part No.:
- PHE844RF6680MR06L2
- Brand:
- KEMET
Legislation and Compliance
Product Details
PHE 844 Series
Metallised Polypropylene for use as interference suppressors in X1 and across line applications
Encapsulated in self-extinguishing material to meet the requirements of UL94V-0
Temperature Range -40°C to +105°C
Encapsulated in self-extinguishing material to meet the requirements of UL94V-0
Temperature Range -40°C to +105°C
Warning
X capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, CSA
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 440 V ac, 480 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE844 |
Lead Pitch | 27.5mm |
Suppression Class | X1 |
Length | 31.5mm |
Depth | 17.5mm |
Height | 28mm |
Dimensions | 31.5 x 17.5 x 28mm |
Dielectric | Metallised Polypropylene |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 414-8550
- Mfr. Part No.:
- PHE844RF6680MR06L2
- Brand:
- KEMET
Related links
- KEMET PHE844 Metallised Polypropylene Film Capacitor 480 V ac...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 480 V ac...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 480 V ac...