- RS Stock No.:
- 414-8544
- Mfr. Part No.:
- PHE844RD6470MR06L2
- Brand:
- KEMET
140 In stock - FREE next working day delivery available
20 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£2.098
(exc. VAT)
£2.518
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £2.098 | £10.49 |
50 - 95 | £1.95 | £9.75 |
100 - 245 | £1.824 | £9.12 |
250 - 495 | £1.698 | £8.49 |
500 + | £1.532 | £7.66 |
*price indicative |
- RS Stock No.:
- 414-8544
- Mfr. Part No.:
- PHE844RD6470MR06L2
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
PHE 844 Series
Metallised Polypropylene for use as interference suppressors in X1 and across line applications
Encapsulated in self-extinguishing material to meet the requirements of UL94V-0
Temperature Range -40°C to +105°C
Encapsulated in self-extinguishing material to meet the requirements of UL94V-0
Temperature Range -40°C to +105°C
Warning
X capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, CSA
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 440 V ac, 480 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE844 |
Lead Pitch | 22.5mm |
Suppression Class | X1 |
Length | 26mm |
Depth | 15.5mm |
Height | 24.5mm |
Dimensions | 26 x 15.5 x 24.5mm |
Dielectric | Metallised Polypropylene |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 414-8544
- Mfr. Part No.:
- PHE844RD6470MR06L2
- Brand:
- KEMET
Related links
- KEMET PHE844 Metallised Polypropylene Film Capacitor 480 V ac...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 480 V ac...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 480 V ac...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 480 V ac...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...