- RS Stock No.:
- 408-325
- Mfr. Part No.:
- 13163400
- Brand:
- Epic Contact
280 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.646
(exc. VAT)
£0.775
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.646 | £6.46 |
100 - 240 | £0.62 | £6.20 |
250 - 490 | £0.595 | £5.95 |
500 + | £0.568 | £5.68 |
*price indicative |
- RS Stock No.:
- 408-325
- Mfr. Part No.:
- 13163400
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Crimp Contacts, H-D and H-DD and Tooling
Machined precious-metal plated copper alloy crimp contacts snap into plug and socket inserts.Wire acceptance 0.5 to 2.5mm²
Note
Alternative crimp tool see stock no. 266-6860. The posistioner used with this alternative crimp tool is listed in the table (stock no. 266-6882).
Standards
VDE 0110//72, 0110b, 79, VDE 0627//86
Warning
Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
Approvals
SEV, UL, CSA
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features:
High density contact loading gives more power and control connections in smaller shell sizes
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Specifications
Attribute | Value |
---|---|
Series | H-D 1.6 |
Accessory Type | Contact |
For Use With | Heavy Duty Power Connectors |
Voltage Rating | 250 V ac |
Current Rating | 10A |
Gender | Female |