- RS Stock No.:
- 396-2119
- Mfr. Part No.:
- 10423000+10431000+10432000+194
- Brand:
- Epic Contact
52 In stock - FREE next working day delivery available
Added
Price Each
£25.60
(exc. VAT)
£30.72
(inc. VAT)
Units | Per unit |
1 - 9 | £25.60 |
10 - 24 | £24.58 |
25 - 49 | £23.55 |
50 + | £22.53 |
- RS Stock No.:
- 396-2119
- Mfr. Part No.:
- 10423000+10431000+10432000+194
- Brand:
- Epic Contact
Technical Reference
- H-A Panel Mount Kits Data Sheet
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- Datasheet - EPIC H-A 4
- Datasheet - EPIC H-A 3 AGS
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power Connector, Female to Male, 4 Contacts - EPIC Series - 10423000+10431000+10432000+194
Use this 4-way heavy-duty power connector from LAPP's EPIC series to make secure connections that hold effectively in tough industrial environments. The set includes a panel-mounting base with an innovative metal and plastic design that combines strength with low weight. You'll also find a top-entry hood that connects with an M20 threaded cable gland, alongside male and female inserts. A locking lever ensures your cable won't shake loose.
Features & Benefits
Screw terminations help you make quick and easy electrical connections
Voltage rating of 250V makes it suitable for use with UK mains supply
Voltage rating of 250V makes it suitable for use with UK mains supply
Applications
Control systems
Factory automation
Factory automation
What does a voltage rating indicate?
A cable or cable assembly's voltage rating is the highest voltage that can be continuously applied to it in compliance with the appropriate cable standard. Exceeding this voltage could cause damage to your setup.
Approvals
UL listed; CSA certified; SEV
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Current Rating | 10A |
Gender | Female to Male |
Series | H-A |
Type | Connector Set |
Voltage Rating | 250 V |
Thread Size | M20 |
Pole Format | 4 + PE |
Number of Rows | 2 |
IP Rating | IP65 |
Body Orientation | Side Entry |
Termination Method | Screw |
Contact Plating | Hard Silver |
Contact Material | Copper Alloy |
- RS Stock No.:
- 396-2119
- Mfr. Part No.:
- 10423000+10431000+10432000+194
- Brand:
- Epic Contact
- H-A Panel Mount Kits Data Sheet
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- Datasheet - EPIC H-A 4
- Datasheet - EPIC H-A 3 AGS