- RS Stock No.:
- 396-1611
- Mfr. Part No.:
- 10422500+10431000+10432000+194
- Brand:
- Epic Contact
66 In stock - FREE next working day delivery available
8 available from Europe for delivery within 1 working day(s).
Added
Price Each
£26.93
(exc. VAT)
£32.32
(inc. VAT)
Units | Per unit |
1 - 9 | £26.93 |
10 - 24 | £25.85 |
25 - 49 | £24.78 |
50 + | £23.70 |
- RS Stock No.:
- 396-1611
- Mfr. Part No.:
- 10422500+10431000+10432000+194
- Brand:
- Epic Contact
Technical Reference
- EPIC H-A Connector Kit Data Sheet
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- Datasheet - 10432000
- Datasheet - 10422500
- Instruction Sheet - 10422500+10431000+10432000+194
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy Duty Power Connector, Hooded, 4 Contacts - EPIC Series - 10422500+10431000+10432000+194
Choose this heavy duty power connector from LAPP for safe and stable power transmission to your panel. The unit's highly conductive copper alloy contacts are on hand to ensure reliable signal delivery. For a performance boost, they come plated in silver that's resistant to corrosion. Hard impacts pose no challenge for this connector thanks to its tough metal alloy body. With a wide operating temperature range between -40°C and +125°C, it can stand the test of demanding environments.
Features & Benefits
Integrated locknut for tight cable connection
Plug and socket inserts can be interchanged for flexible assembly
Separate earth connections to limit the risk of damage from electrical faults
Plug and socket inserts can be interchanged for flexible assembly
Separate earth connections to limit the risk of damage from electrical faults
Applications
Food production and packaging
Automotive engineering
Energy industry
Automotive engineering
Energy industry
What type of cable can I use with this connector?
For a well-rounded setup, you can attach circular cables sized up to 2.5mm² to this connector.
Approvals
UL listed; CSA certified; SEV
Metal Plug & Socket Kits
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4-way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Current Rating | 10A |
Gender | Female to Male |
Series | H-A |
Type | Connector Set |
Voltage Rating | 250 V |
Thread Size | M25 |
Pole Format | 4 + PE |
Body Orientation | Top Entry |
- RS Stock No.:
- 396-1611
- Mfr. Part No.:
- 10422500+10431000+10432000+194
- Brand:
- Epic Contact
- EPIC H-A Connector Kit Data Sheet
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- Datasheet - 10432000
- Datasheet - 10422500
- Instruction Sheet - 10422500+10431000+10432000+194
Related links
- Epic Contact Grounding Connection Kit 10A H-A, 250 V
- Epic Contact Connector Set 10A H-A 250 V
- Epic Contact Connector Set 10A H-A 600 V
- Epic Contact Connector Set 10A H-D, 250 V
- Epic Contact Locking Lever Kit 10A H-A 3 250 V
- Epic Contact Connector Set 10A H-A, 440 V
- Epic Contact Panel Kit 10A H-A, 250 V
- Epic Contact Locking Lever Kit 10A H-A, 250 V