- RS Stock No.:
- 396-1481
- Mfr. Part No.:
- 19012000 + 10003000 + 10191000
- Brand:
- Epic Contact
22 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£51.87
(exc. VAT)
£62.24
(inc. VAT)
Units | Per unit |
1 - 9 | £51.87 |
10 - 24 | £49.80 |
25 - 49 | £47.72 |
50 + | £45.65 |
- RS Stock No.:
- 396-1481
- Mfr. Part No.:
- 19012000 + 10003000 + 10191000
- Brand:
- Epic Contact
Technical Reference
- EPIC H-BE Connector Kit Data Sheet
- EPIC DA-VINCI H-B Tüllengehäuse / Hood / Capot
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-BE Kontakteinsätze / Contact Inserts / Inserts le Contact
- Instruction Sheet - EPIC H-B Hood
- Datasheet - 19012000
- Datasheet - 10003000
- Instruction Sheet - EPIC H-B Panel Mount Base
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-BE Complete Metric Single Locking Lever Kits
From Contact Connector, this locking lever kit is for EPIC H-BE series heavy duty connectors.
Approvals
UL listed, CSA certified, SEV
LAPP Connector Set, 6 Contacts, 16A Current Rating - Epic Contact Series - 19012000 + 10003000 + 10191000
Link power cables to your heavy-duty industrial equipment with this robust connector set from LAPP. Supplied as a single unit consisting of a connector insert and two housings, this unit is designed for use in harsh environmental conditions. Its inner housing is made of powder-coated aluminium material that's durable and long-lasting. The outer hood provides reliable dust protection to the connector insert, making this assembly suitable for both indoor and outdoor use.
Features & Benefits
Wide operating temperature range of -40°C to +100°C for use in extreme conditions
Screw termination method is easy and requires no special tools
16A current rating is suitable for high-current applications
Copper alloy contacts for a reliable connection
Screw termination method is easy and requires no special tools
16A current rating is suitable for high-current applications
Copper alloy contacts for a reliable connection
Applications
Oil and gas plants
Chemical production facilities
Mining and construction equipment
Chemical production facilities
Mining and construction equipment
What's the voltage rating of this connector set?
This connector set has a voltage rating of 440V, making it suitable for low-voltage applications.
Approvals
UL listed; CSA certified; SEV
Complete metric kits
Top or side entry hoods
Panel bases
Male & female screw termination inserts
Metric threaded cable glands
Top or side entry hoods
Panel bases
Male & female screw termination inserts
Metric threaded cable glands
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Current Rating | 16A |
Gender | Female to Male |
Series | H-BE |
Type | Connector Set |
Voltage Rating | 440 V |
Thread Size | M20 |
IP Rating | IP65 |
Body Orientation | Side Entry |
Termination Method | Screw |
Contact Plating | Hard Silver |
Contact Material | Copper Alloy |
- RS Stock No.:
- 396-1481
- Mfr. Part No.:
- 19012000 + 10003000 + 10191000
- Brand:
- Epic Contact
- EPIC H-BE Connector Kit Data Sheet
- EPIC DA-VINCI H-B Tüllengehäuse / Hood / Capot
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-BE Kontakteinsätze / Contact Inserts / Inserts le Contact
- Instruction Sheet - EPIC H-B Hood
- Datasheet - 19012000
- Datasheet - 10003000
- Instruction Sheet - EPIC H-B Panel Mount Base
Related links
- Epic Contact Connector Set 16A H-BE, 600 V
- Epic Contact Connector Set 16A H-Q 5, 600 V
- Epic Contact Surface Kit 16A H-BE, 440 V
- Epic Contact Connector Set 16A H-BE 440 V
- Epic Contact Surface Kit 16A H-BE 440 V
- Epic Contact Plug Kit 16A H-BE, 440 V
- Epic Contact Connector Set 16A H-BE
- Epic Contact Connector Set 35A H-BE, 440 V