- RS Stock No.:
- 368-2598
- Mfr. Part No.:
- 10503100
- Brand:
- Epic Contact
23 In stock - FREE next working day delivery available
Added
Price Each
£14.70
(exc. VAT)
£17.64
(inc. VAT)
Units | Per unit |
1 - 9 | £14.70 |
10 - 24 | £14.10 |
25 - 49 | £13.54 |
50 + | £12.92 |
- RS Stock No.:
- 368-2598
- Mfr. Part No.:
- 10503100
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
STA Heavy Duty Inserts
Rated current 10A
Rated voltage 48Vac
Protection class IP54 - IP65 according to DIN 40050
Screw termination 0.5 - 1.5mm²
Rated voltage 48Vac
Protection class IP54 - IP65 according to DIN 40050
Screw termination 0.5 - 1.5mm²
Note
For suitable hoods see typical stock number 284-6757
Specifications
Attribute | Value |
---|---|
Current Rating | 7A |
Gender | Male |
Series | EPIC STA |
Termination Method | Screw |
Pole Format | 14P |
Voltage Rating | 60 V |
Mounting Type | Cable Mount |
Body Orientation | Straight |