- RS Stock No.:
- 367-5152
- Mfr. Part No.:
- 744777222
- Brand:
- Wurth Elektronik
11 In stock - FREE next working day delivery available
Added
Price Each
£1.63
(exc. VAT)
£1.96
(inc. VAT)
Units | Per unit |
1 - 9 | £1.63 |
10 - 99 | £1.52 |
100 - 499 | £1.39 |
500 - 999 | £1.23 |
1000 + | £1.11 |
- RS Stock No.:
- 367-5152
- Mfr. Part No.:
- 744777222
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Note
Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 220 μH |
Maximum DC Current | 440mA |
Length | 7.3mm |
Depth | 7.3mm |
Height | 4.5mm |
Dimensions | 7.3 x 7.3 x 4.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 1.17Ω |
Series | WE-PD |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 4.8MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
- RS Stock No.:
- 367-5152
- Mfr. Part No.:
- 744777222
- Brand:
- Wurth Elektronik
Related links
- Wurth 220 μH ±20% Wire-Wound 430mA Idc
- Wurth 220 μH ±20% Shielded 430mA Idc
- Wurth, WE-PD Shielded Wire-wound SMD Inductor 220 μH ±20%...
- Wurth 1280 Shielded Wire-wound SMD Inductor with a Ferrite Core,...
- Wurth 220 μH ±20% Shielded 1.8A Idc
- Wurth, WE-PD Shielded Wire-wound SMD Inductor 220 μH ±20% Shielded...
- Wurth 220 μH ±20% Shielded 960mA Idc
- Wurth 220 μH ±20% Wire-Wound 960mA Idc