|
Image for illustrative purposes only
|
|
|||||||||||
Please log in to see latest prices - Register / Log In
In stock for next working day delivery
|
||||||||||||
| Statement of Conformity | Pages | |
|---|---|---|
| Statement of conformity | 1 | |
| Data Sheet | Pages | Size |
| Application Notes Aluminium Electrolytic Capacitors | 6 | 83kB |
| NHG Series Aluminium Electrolytic Capacitors - Data Sheet | 5 | 68kB |
Note: If you experience problems downloading PDF documents, un-check 'Page at a time download' below.Page at a time download |
||
| Attribute Type | Attribute Value |
|---|---|
| Capacitance | 10μF |
| Voltage | 250V(dc) |
| Capacitance Tolerance | 20% |
| Package | Radial |
| Maximum Operating Temperature | 105°C |
| Lead Pitch | 5mm |
| Length | 16mm |
| Diameter | 10mm |
| Ripple | 88mA |
NHG Series
| Technical specification | |
| Capacitance tolerance (%) | 20 |
| Operating Temperature (°C) | -55 to +105 (≤100Vdc), -25 to +105 (≥160Vdc) |
| Leakage current | ≤0.01CV or 3μA (≤100Vdc), ≤0.06CV or 10μA (≥160Vdc) |
| Life Expectancy @ 105°C | 2000 hours (1000 hours Diameter ≤8mm) |
Radial 105°C