TE Connectivity MULTILOCK 070 Series Female Crimp Terminal, 20AWG Min, 16AWG Max

Bulk discount available

Subtotal (1 pack of 50 units)*

£8.15

(exc. VAT)

£9.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11,950 unit(s) ready to ship
  • Plus 1,500 unit(s) shipping from 20 October 2025
  • Plus 30,000 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 450£0.163£8.15
500 - 1450£0.146£7.30
1500 - 3700£0.131£6.55
3750 - 7450£0.114£5.70
7500 +£0.101£5.05

*price indicative

Packaging Options:
RS Stock No.:
362-9367
Mfr. Part No.:
175027-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

MULTILOCK 070 Connector Housing

Series

MULTILOCK 070

Minimum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

1.25mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Maximum Wire Size AWG

16AWG

Contact Material

Brass

COO (Country of Origin):
JP

MULTILOCK 040 & 070 Contacts & Tooling


These connectors manufactured from TE Connectivity offers a solid mechanical connection which is ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.

Features of 040 Series:


• Current rating – 8A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 10 mΩ max (initial)
• Overall resistance: 20 mΩ max (final)
• Operating temperature: -30 – 105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities

Features of 070 Series:


• Current rating: 15A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 1 mΩ max (initial)
• Overall resistance: 10 mΩ max (final)
• Operating temperature: -30 to +105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities

This 175062-1 part is made from brass and has tin plated finish.

• 070 Series
• Receptacle F-crimp
• 180° Receptacle style


TE Connectivity MULTILOCK Connectors and Contacts


This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.


Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres