Toroidal transformer,100VA 0-48V o/p

Nuvotem
Image for illustrative purposes only
RS Stock No.361-6311
ManufacturerNuvotem
Manufacturers Part No.58-0100-048-D
Catalogue page 2 - 2065
RoHS Status RoHS Compliant  RoHS certificate of compliance
Quantity Price  Each
1 £25.50
12 £23.97
25 £22.95
50 £21.92
100 £20.82
Quantity:
Please log in to see latest prices - Register / Log In
In stock for next working day delivery

Technical Reference

Statement of ConformityPages
Statement of conformity 1
Data SheetPagesSize
58 -xx Series Toroidal Transformers Data Sheet 2 59kB
58 -xx Series Toroidal Transformer Mounting Details 1 550kB
Note: If you experience problems downloading PDF documents, un-check 'Page at a time download' below.
Page at a time download

Attributes

Attribute TypeAttribute Value
VA Rating100VA
Input Voltage230Vac
Output Voltage48Vac
Output Current2.083A
Weight1.013kg
Height x Diameter52 x 93 mm
Dimensions L x W x H52H x 93 Diamm

Overview

Toroidal Transformers DIN Rail Mounting

  • Easily snaps onto 35mm DIN rail
    200mm (approx.) flying lead fitted with connector block
    Double insulated primary lead outs
    Small size and low weight compared with traditional lamination types
    Low radiated magnetic field
    Very low induced noise (hum)
    High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415
Technical specification
Operating Temperature +60°C (Max Ambient)
Construction Class 1
Insulation Class B (130°C)

Range Overview

12, 24, 48, 115 And 230 Vac DIN-Rail, Panel, Wall Mounting Transformers

Toroidal transformer,100VA 0-48V o/p

Toroidal transformer,100VA 0-48V o/p
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK