|
Image representative of range only
See more products like this
|
RS Stock No. 361-6305
Manufacturer Nuvotem
Manufacturers Part No. 58-0050-048-D
Catalogue page
2 -
2028
RoHS Status
(View certificate)
Customer Reviews
( 0 customer reviews
Add a review - Register / Log In
)
|
From
£16.30
| Quantity |
Price
Each
|
| 1 |
£23.29 |
| 10 |
£22.13 |
| 25 |
£20.59 |
| 50 |
£18.64 |
| 100 |
£16.30 |
|
|
In stock for next working day delivery
|
Specifications
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Range Overview
12, 24, 48, 115 And 230 Vac DIN-Rail, Panel, Wall Mounting Transformers
Toroidal transformer,50VA 0-48V o/p
Overview
Toroidal Transformers DIN Rail Mounting
- Easily snaps onto 35mm DIN rail
200mm (approx.) flying lead fitted with connector block Double insulated primary lead outs Small size and low weight compared with traditional lamination types Low radiated magnetic field Very low induced noise (hum) High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415
| Operating Temperature |
+60°C (Max Ambient) |
| Construction |
Class 1 |
| Insulation |
Class B (130°C) |
|