Toroidal transformer,100VA 0-24V o/p
Nuvotem
Image representative of range only

See more products like this
RS Stock No. 361-6260 Manufacturer Nuvotem Manufacturers Part No. 58-0100-024-D Catalogue page 2 - 2028 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In  )
From £18.31
Quantity Price 
Each
1 £23.60
10 £21.81
25 £20.95
50 £19.71
100 £18.31
In stock for next working day delivery
Please log in to see latest prices - Register / Log In
Quantity:

Check a different quantity

Specifications

Dimensions L x W x H   52H x 93 Diamm
Height x Diameter   52 x 93 mm
Input Voltage   230Vac
Output Current   4.167A
Output Voltage   24Vac
VA Rating   100
Weight   1.013kg
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.

Range Overview

12, 24, 48, 115 And 230 Vac DIN-Rail, Panel, Wall Mounting Transformers

Toroidal transformer,100VA 0-24V o/p

Overview

Toroidal Transformers DIN Rail Mounting

  • Easily snaps onto 35mm DIN rail
    200mm (approx.) flying lead fitted with connector block
    Double insulated primary lead outs
    Small size and low weight compared with traditional lamination types
    Low radiated magnetic field
    Very low induced noise (hum)
    High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415
Operating Temperature +60°C (Max Ambient)
Construction Class 1
Insulation Class B (130°C)
Found an error?  

Toroidal transformer,100VA 0-24V o/p

Image representative of range only
Toroidal transformer,100VA 0-24V o/p
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK