- RS Stock No.:
- 361-6248
- Mfr. Part No.:
- 58-0300-012-D
- Brand:
- Nuvotem Talema
13 In stock - FREE next working day delivery available
Added
Price Each
£148.35
(exc. VAT)
£178.02
(inc. VAT)
Units | Per unit |
1 - 9 | £148.35 |
10 - 24 | £140.20 |
25 - 49 | £125.36 |
50 - 74 | £110.52 |
75 + | £95.69 |
- RS Stock No.:
- 361-6248
- Mfr. Part No.:
- 58-0300-012-D
- Brand:
- Nuvotem Talema
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Toroidal Transformers DIN Rail Mounting
This series of toroidal transformers from Nuvotem Talema offer a compact solution with relatively low weight in comparison to traditional lamination types. Offering very low induced noise and a low radiated magnetic field, these toroidal transformers are manufactured to very high quality.
Suitable for use with 35mm DIN rail and snaps on easily
200mm (approx.) flying leads
Flying leads fitted with connector block
Double insulated primary lead outs
Low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415
200mm (approx.) flying leads
Flying leads fitted with connector block
Double insulated primary lead outs
Low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415
Standards
EN60742; EN60065; BS415; VDE0551; VDE0550
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 230V ac |
Secondary Voltage Rating | 12V ac |
Power Rating | 300VA |
Number of Outputs | 1 |
Secondary Current | 25A |
Height | 69mm |
Weight | 2.5kg |
Diameter | 117mm |
Dimensions | 117 (Dia.) x 69mm |
Mounting Type | DIN Rail |
- RS Stock No.:
- 361-6248
- Mfr. Part No.:
- 58-0300-012-D
- Brand:
- Nuvotem Talema