IP67 3 way mini sureseal receptacle,8A
ITT Cannon
Image representative of range only

See more products like this
RS Stock No. 341-3005 Manufacturer ITT Cannon Manufacturers Part No. 120-8551-101 Catalogue page 2 - 2159 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In  )
From £1.19
Quantity Price 
Each
1 £1.45
15 £1.35
50 £1.26
100 £1.21
250 £1.19
Temporarily out of stock - back order for despatch 30/09/2010
Please log in to see latest prices - Register / Log In
Quantity:

Specifications

Type   Seal
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.

Range Overview

IP67 ITT Sureseal and Mini Sureseal

IP67 ITT Sureseal & Mini Sureseal

Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.

  • The simple, one-piece moulded body means that no other parts, apart from the contacts, are required to complete the connection
    The plugs and receptacles are polarised to prevent mis-mating, by means of 2 stepped planes on each of the mating faces, which must be properly oriented in order for the contacts to engage
    The mated connectors are IP67 rated and sealing integrity is still maintained with exposure to brake fluid, gasoline, diesel fuel, anti-freeze, ultra-violet, ozone and steam cleaning under normal operating conditions
    Cable Boots, see for example, stock no. 167-9540 to seal the wired cable jacket to the connector housing are available and must be ordered separately.

Sure-Seal connectors incorporate many features:

The mini Sure-Seal range of connectors offers all the advantages of the ITT Sureseal product but with reduced size. The compact design coupled with resistance to brake fluid, anti-freeze, fuels and steam cleaning enables the connector to be used in any harsh environment area of the vehicle.

Plug & receptacle material Perbunan or Nitrile-Butadiene rubber
Contact material Tin-lead plated copper alloy
Current rating 16A per contact
Contact resistance 10mΩ max.
Insulation resistance 100MΩ min.
Dielectric withstanding voltage 1200Vac at sea level
Operating temperature -40°C to +105°C
Sealing IP67 acc. to DIN 40050
Durability 50 cycles mating & unmating
Salt spray MIL-STD-202D Method 101 D
Humidity 95% at 95°C for 1000 hours
Industrial gas Equivalent to MIL-C-23216
Technical specification
Plug and receptacle material Perbunan or Nitrile-Butadiene rubber
Contact material Copper alloy, tin lead plate
Current 8A
Contact resistance 10mΩ max.
Insulation resistance 100MΩ min.
Operating temperature -40°C to +105°C
Environmental sealing IP67 (DIN 40050)
Durability 50 cycles
Salt spray MIL-STD-202D, method 101D
Humidity 95% at 95°C/1000 hours
Industrial gas MIL-C-23216

Note

Contacts must be ordered separately

IP67 3 way mini sureseal receptacle,8A

Overview

Mini Sureseal cable receptacle

Dimensions (mm)
Ways A C
2 8.2 13.4
3 8.8 14.3
4 8.8 15

Note

Contacts must be ordered separately

Found an error?  

IP67 3 way mini sureseal receptacle,8A

Image representative of range only
IP67 3 way mini sureseal receptacle,8A
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK