United Automation Soft Starter, , 230 V ac, 1 Phase
- RS Stock No.:
- 330-5358
- Distrelec Article No.:
- 172-05-685
- Mfr. Part No.:
- SSC-25
- Brand:
- United Automation
Bulk discount available
Subtotal (1 unit)*
£66.62
(exc. VAT)
£79.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 247 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £66.62 |
| 5 - 9 | £61.89 |
| 10 - 24 | £57.16 |
| 25 - 49 | £53.56 |
| 50 + | £51.37 |
*price indicative
- RS Stock No.:
- 330-5358
- Distrelec Article No.:
- 172-05-685
- Mfr. Part No.:
- SSC-25
- Brand:
- United Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Motor Starter Type | Soft Start | |
| Voltage Rating | 230 V ac | |
| Phase | 1 | |
| Current Rating | 25 A | |
Select all | ||
|---|---|---|
Brand United Automation | ||
Motor Starter Type Soft Start | ||
Voltage Rating 230 V ac | ||
Phase 1 | ||
Current Rating 25 A | ||
- COO (Country of Origin):
- GB
Soft Start Control Module, 55C-25
Adjustable ramp rate of between 1 to 60 seconds
Adjustable pedestal 10-50%
Internal snubber
High inrush capability
Suitable for most resistive & inductive loads such as heat lamps, fans, pumps and other a.c. motor loads
Adjustable pedestal 10-50%
Internal snubber
High inrush capability
Suitable for most resistive & inductive loads such as heat lamps, fans, pumps and other a.c. motor loads
Power Controller Accessories
Related links
- United Automation Soft Start 6 kW 1 Phase, IP65
- RS PRO Soft Starter 2.2 kW 1 Phase
- Carlo Gavazzi RSBS Soft Starter 4.4 kW 1 Phase, IP20
- Dold Soft Starter 230 V ac IP20, IP40
- Dold Soft Starter 3 kW 400 V ac IP30
- Schneider Electric Altistart 22 Soft Starter 132 kW (230 V) 250 kW (440 V) 230
- Dold UG 9411 Motor Starter 230 V ac IP20, IP40
- United Automation AVR-25, Thyristor Trigger Module