- RS Stock No.:
- 310-3310
- Mfr. Part No.:
- SFB0320-400-24
- Brand:
- Nuvotem Talema
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 310-3310
- Mfr. Part No.:
- SFB0320-400-24
- Brand:
- Nuvotem Talema
Technical Reference
Legislation and Compliance
Product Details
Control Panel Toroidal SFB Series
High quality toroidal isolating transformers designed for use in control circuits and general purpose applications.
Vertical mounting on a zinc plated steel bracket
Small size and low weight compared with traditional lamination types
Fully shrouded screw terminals with permanent marking
Easy installation - mounting holes provided
Low radiated magnetic field
Very low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415
Small size and low weight compared with traditional lamination types
Fully shrouded screw terminals with permanent marking
Easy installation - mounting holes provided
Low radiated magnetic field
Very low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415
Approvals
VDE 0551; VDE 0550
Standards
EN60742; EN60065; BS415
Toroidal
High quality toroidal isolating transformers designed for use in control circuits and general purpose applications.
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 230V ac |
Secondary Voltage Rating | ±24V ac |
Power Rating | 320VA |
Number of Outputs | 1 |
Secondary Current | 6.667A |
Weight | 2.5kg |
Dimensions | 117 x 105 x 63mm |
Mounting Type | Chassis |
Fixing Hole Diameter | M6 |
- RS Stock No.:
- 310-3310
- Mfr. Part No.:
- SFB0320-400-24
- Brand:
- Nuvotem Talema