- RS Stock No.:
- 298-5177
- Mfr. Part No.:
- 10400000
- Brand:
- Epic Contact
27 In stock - FREE next working day delivery available
Added
Price Each
£14.28
(exc. VAT)
£17.14
(inc. VAT)
Units | Per unit |
1 - 9 | £14.28 |
10 - 24 | £13.69 |
25 - 49 | £13.15 |
50 + | £12.52 |
- RS Stock No.:
- 298-5177
- Mfr. Part No.:
- 10400000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plug and Socket Inserts Cage Clamp Termination
Group C rated
Ideal for high speed wire termination or where vibration may be an issue
32 way is supplied as a kit of 2 parts
Ideal for high speed wire termination or where vibration may be an issue
32 way is supplied as a kit of 2 parts
Approvals
UL listed, CSA certified, SEV
Inserts (Screw, Crimp & Cage Clamp)
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Connector Insert |
Pole Format | 6P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Body Orientation | Straight |