Heat shrink rear housing,Shell size 24
ITT Cannon
Image representative of range only

See more products like this
RS Stock No. 273-5562 Manufacturer ITT Cannon Manufacturers Part No. 192991-0013 Catalogue page 2 - 2299 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In  )
From £1.92
Quantity Price 
Each
1 £2.49
10 £2.32
50 £2.18
100 £2.05
250 £1.92
In stock for next working day delivery
Please log in to see latest prices - Register / Log In
Quantity:

Check a different quantity

Specifications

Body Material   Plastic
Shell Size   24
Type   Housing
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.

Range Overview

ITT Neptune

Neptune

Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.
To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.
Number of contacts shown as power/signal eg 2//13.

Current Rating (single contact) 13A signal contacts, 30A power contacts
Voltage Rating 30V
Contact Resistance 5mΩ max
Test Voltage 2000V rms
Insulation Resistance 5000MΩ min. at 500V dc
Operating Temperature -55 to +120ºC
Seals Rubber
Housings Nylon to UL94 V-0
Coupling Rings Nickel plated brass or plastic version
Contacts High conductivity copper alloy
Contact Plating Gold (contact area)
Mating Cycles <200
Dimensions (mm)
  Shell 24 Shell 16 Shell 14
Dia mm 43.2 30.5 28.5
Hole dia. to flat 41.5 28.0 24.5

Heat shrink rear housing,Shell size 24

Overview

Rear Housing

Available in heat-shrink or threaded versions for use with plastic flexible conduit. Can be fitted in place of the seal securing nut on respective plugs and sockets.

Found an error?  

Heat shrink rear housing,Shell size 24

Image representative of range only
Heat shrink rear housing,Shell size 24
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK