|
Image representative of range only
See more products like this
|
RS Stock No. 273-5360
Manufacturer ITT Cannon
Manufacturers Part No. 192900-0469
Catalogue page
2 -
2298
RoHS Status
(View certificate)
Customer Reviews
( 0 customer reviews
Add a review - Register / Log In
)
|
From
£12.15
| Quantity |
Price
Each
|
| 1 |
£15.73 |
| 10 |
£14.64 |
| 50 |
£13.76 |
| 100 |
£12.93 |
| 250 |
£12.15 |
|
|
In stock for next working day delivery
|
Specifications
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Range Overview
ITT Neptune
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available. To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm. Number of contacts shown as power/signal eg 2//13.
| Current Rating (single contact) |
13A signal contacts, 30A power contacts |
| Voltage Rating |
30V |
| Contact Resistance |
5mΩ max |
| Test Voltage |
2000V rms |
| Insulation Resistance |
5000MΩ min. at 500V dc |
| Operating Temperature |
-55 to +120ºC |
| Seals |
Rubber |
| Housings |
Nylon to UL94 V-0 |
| Coupling Rings |
Nickel plated brass or plastic version |
| Contacts |
High conductivity copper alloy |
| Contact Plating |
Gold (contact area) |
| Mating Cycles |
<200 |
| Dimensions (mm) |
| |
Shell 24 |
Shell 16 |
Shell 14 |
| Dia mm |
43.2 |
30.5 |
28.5 |
| Hole dia. to flat |
41.5 |
28.0 |
24.5 |
48/0 way metal ring cable plug,13A
Overview
Cable Plug and Socket Shells
Available in metal locking ring or plastic locking ring versions.
Note
Cable mount plugs only mate with panel sockets and cable mount sockets only mate with panel plugs. Plugs accept pin contacts, Sockets accept socket contacts.
|