Winslow Straight Through Hole Mount Socket Strip, 32-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 267-7393
- Mfr. Part No.:
- W34432TRC
- Brand:
- Winslow
105 In stock - FREE next working day delivery available
15 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£5.356
(exc. VAT)
£6.427
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £5.356 | £26.78 |
125 - 370 | £4.724 | £23.62 |
375 - 995 | £4.198 | £20.99 |
1000 - 1995 | £3.242 | £16.21 |
2000 + | £2.674 | £13.37 |
*price indicative |
- RS Stock No.:
- 267-7393
- Mfr. Part No.:
- W34432TRC
- Brand:
- Winslow
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
High Profile, Turned Pin & Wire Wrap SIL Socket Strips
A range of SIL socket strips available as either high profile, turned pin or wire wrap variants, ensuring versatile solutions to board to board connections. These SIL socket strips can be cut to size to meet individual requirements.
High Profile - SIL socket strips with a 2.54mm pitch and tin plate dual wipe contacts, see stock numbers 267-7387 and 267-7393
Turned Pin - SIL socket strips with high quality machined gold over nickel-plated socket contacts, see stock numbers 267-7400 and 267-7416.)
Wire Wrap - The same design and specification as the turned pin sockets, but with 13mm terminations to allow three wraps per pin (see stock numbers 267-7444 and 267-7438.)
High Profile - SIL socket strips with a 2.54mm pitch and tin plate dual wipe contacts, see stock numbers 267-7387 and 267-7393
Turned Pin - SIL socket strips with high quality machined gold over nickel-plated socket contacts, see stock numbers 267-7400 and 267-7416.)
Wire Wrap - The same design and specification as the turned pin sockets, but with 13mm terminations to allow three wraps per pin (see stock numbers 267-7444 and 267-7438.)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Number of Rows | 1 |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Contact Material | Beryllium Copper |
Contact Plating | Tin Lead Alloy |
Related links
- Samtec SL Series Straight Through Hole Mount PCB Socket 1-Row...
- Winslow Straight Through Hole Mount PCB Socket Strip 1-Row Solder...
- Samtec SS Series Straight Through Hole Mount PCB Socket 1-Row...
- Winslow Straight Through Hole Mount Socket Strip 1-Row Wire Termination
- E-TEC SIB Series Straight Through Hole Mount PCB Socket 1-Row...
- Samtec SSW Series Straight Through Hole Mount PCB Socket 1-Row...
- Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB...
- Winslow Straight Through Hole Mount PCB Socket 1-Row Solder Termination