RS PRO Shorting Link Female Straight Black Closed Top 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 251-8503
- Distrelec Article No.:
- 304-05-560
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.16
(exc. VAT)
£3.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 44,700 unit(s) ready to ship
- Plus 5,970 unit(s) ready to ship from another location
- Plus 10,000 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | £0.316 | £3.16 |
200 - 740 | £0.261 | £2.61 |
750 - 2990 | £0.221 | £2.21 |
3000 - 5990 | £0.204 | £2.04 |
6000 + | £0.19 | £1.90 |
*price indicative
- RS Stock No.:
- 251-8503
- Distrelec Article No.:
- 304-05-560
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | Closed Top | |
Number of Contacts | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Colour | Black | |
Number of Rows | 1 | |
Length | 4.98mm | |
Width | 6.47mm | |
Depth | 2.44mm | |
Contact Material | Phosphor Bronze | |
Contact Plating | Tin over Nickel | |
Orientation | Straight | |
Maximum Contact Resistance | 20mΩ | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type Closed Top | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Black | ||
Number of Rows 1 | ||
Length 4.98mm | ||
Width 6.47mm | ||
Depth 2.44mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Orientation Straight | ||
Maximum Contact Resistance 20mΩ | ||
- COO (Country of Origin):
- TW

RS PRO Shorting Link Female Straight Black Closed Top 2 Way 1 Row 2.54 mm Pitch
This black RS PRO single-row shorting link is designed to mate with 0.6 mm² headers with a minimum header length of 4.3 mm. The closed-top shorting link also has a pitch of 2.54 mm. Components such as these are commonly used by computing professionals and electricians alike for their ability to create a precise and dependable connection.
This one is tin-plated with phosphor bronze contacts and has a black glass-filled PBT UL94V-0 (thermoplastic insulator) housing. This material makes it resistant to the elements and harsh environments. The shorting link has a maximum contact resistance of 20 mΩ. It has a female design and straight orientation that measures 4.98 mm x 2.54 mm x 2.44 mm. Part of the RS PRO PCB (printed circuit board) connector range, this link is used to cover most board-to-board, bussing and programming requirements.
This one is tin-plated with phosphor bronze contacts and has a black glass-filled PBT UL94V-0 (thermoplastic insulator) housing. This material makes it resistant to the elements and harsh environments. The shorting link has a maximum contact resistance of 20 mΩ. It has a female design and straight orientation that measures 4.98 mm x 2.54 mm x 2.44 mm. Part of the RS PRO PCB (printed circuit board) connector range, this link is used to cover most board-to-board, bussing and programming requirements.
Features and Benefits
• Closed top shorting link
• Two contacts with one row
• Female gender
• Straight orientation
• Phosphor bronze contact that's resistant to corrosion
• Tin over nickel contact plating
• Maximum contact resistance of 20 mΩ
• Length of 4.98 mm
• Pitch of 2.54 mm
• Depth of 2.44 mm
• Black colour
• Two contacts with one row
• Female gender
• Straight orientation
• Phosphor bronze contact that's resistant to corrosion
• Tin over nickel contact plating
• Maximum contact resistance of 20 mΩ
• Length of 4.98 mm
• Pitch of 2.54 mm
• Depth of 2.44 mm
• Black colour
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Shorting Link Female Straight Black Closed Top, Handle Pull 2 Way 1 Row 2.54mm Pitch
- RS PRO Shorting Link Female Straight Yellow Closed Top 2 Way 1 Row 2.54mm Pitch
- RS PRO Shorting Link Female Straight Blue Closed Top 2 Way 1 Row 2.54mm Pitch
- RS PRO Shorting Link Female Straight Green Closed Top 2 Way 1 Row 2.54mm Pitch
- RS PRO Shorting Link Female Straight Red Closed Top 2 Way 1 Row 2.54mm Pitch
- RS PRO Shorting Link Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- RS PRO Shorting Link Female Straight Black Open Top 8 Way 1 Row 2.54mm Pitch
- RS PRO Shorting Link Female Straight Black Open Top 3 Way 1 Row 2.54mm Pitch