- RS Stock No.:
- 223-9143
- Mfr. Part No.:
- 70023K
- Brand:
- Nuvotem Talema
52 In stock - FREE next working day delivery available
Added
Price Each
£16.58
(exc. VAT)
£19.90
(inc. VAT)
Units | Per unit |
1 - 9 | £16.58 |
10 - 24 | £15.67 |
25 - 49 | £14.01 |
50 - 74 | £12.35 |
75 + | £10.69 |
- RS Stock No.:
- 223-9143
- Mfr. Part No.:
- 70023K
- Brand:
- Nuvotem Talema
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers
This series of fully encapsulated PCB mounting toroidal transformers feature twin 115 V ac 50/60Hz primary windings that can be connected in series to a 230 V supply or in parallel for 115 V supplies. With a low weight and compact size, these toroidal transformers are ideal where space is at a premium, offering low magnetic interference, low noise and high efficiency. An M4 central bush allows for easy mounting
Low profile compact design
Fully encapsulated to UL94-V0
Extremely low level of radiated magnetic field
Extremely low level of hum and noise
High efficiency and low temperature rise
Ease of mounting
100% electrical and flash tested
Fully encapsulated to UL94-V0
Extremely low level of radiated magnetic field
Extremely low level of hum and noise
High efficiency and low temperature rise
Ease of mounting
100% electrical and flash tested
Standards
EN60950, VDE0805, UL506, UL1950, UL6500
Approvals
UL recognised, VDE
Approvals
EN60950; VDE 0805 (VDE 5803UG); UL 506 (E215495); UL 1950 (E218027; UL 6500 (E218027)
Encapsulated – Toroidal
Note
Fixing screws not provided
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 115 V ac, 230 V ac |
Secondary Voltage Rating | 2 x 15V ac |
Power Rating | 5VA |
Number of Outputs | 2 |
Secondary Current | 167mA |
Weight | 144g |
Dimensions | 49.7 x 49.7 x 19.5mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Mounting Type | PCB |
Termination Type | Pin |
Fixing Hole Diameter | M4 |
Maximum Temperature | +60°C |