- RS Stock No.:
- 223-8471
- Mfr. Part No.:
- 0015P1-2-012K
- Brand:
- Nuvotem Talema
- RS Stock No.:
- 223-8471
- Mfr. Part No.:
- 0015P1-2-012K
- Brand:
- Nuvotem Talema
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Encapsulated with Leads 230Vac Primary Transformers
High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Fixing bolt not included
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Low surface temperature
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550 and BS415
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Low surface temperature
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550 and BS415
Standards
UL94-V0
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Approvals
VDE 0551; VDE 0550
Standards
EN61558; EN60950; EN60065; BS415
Toroidal Encapsulated 230Vac Primary 15VA to 500VA
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 230V ac |
Secondary Voltage Rating | 2 x 12V ac |
Power Rating | 15VA |
Number of Outputs | 2 |
Secondary Current | 630mA |
Height | 31mm |
Weight | 350g |
Diameter | 60mm |
Dimensions | 62.4 (Dia.) x 34.5mm |
Fixing Hole Diameter | M5 |
Related links
- Nuvotem Talema 230V ac 120VA 2 Output
- Nuvotem Talema 115 V ac 2 x 15V ac Toroidal Transformer, 15VA 2 Output
- Nuvotem Talema 115 V ac 2 x 12V ac Toroidal Transformer, 15VA 2 Output
- Nuvotem Talema 230V ac 225VA 2 Output
- Nuvotem Talema 230V ac 80VA 2 Output
- Nuvotem Talema 230V ac 30VA 2 Output
- Nuvotem Talema 230V ac 50VA 2 Output
- Nuvotem Talema 230V ac 160VA 2 Output