Nuvotem Talema 230V ac, 2 x 50V ac Toroidal Transformer, 500VA 2 Output
- RS Stock No.:
- 223-8308
- Mfr. Part No.:
- 0500P1-2-050
- Brand:
- Nuvotem Talema
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£157.75
(exc. VAT)
£189.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 49 unit(s) ready to ship
- Plus 216 unit(s) shipping from 09 March 2026
- Plus 120 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £157.75 |
10 - 24 | £149.07 |
25 - 49 | £133.30 |
50 - 74 | £117.52 |
75 + | £101.75 |
*price indicative
- RS Stock No.:
- 223-8308
- Mfr. Part No.:
- 0500P1-2-050
- Brand:
- Nuvotem Talema
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nuvotem Talema | |
Primary Voltage Rating | 230V ac | |
Secondary Voltage Rating | 2 x 50V ac | |
Power Rating | 500VA | |
Number of Outputs | 2 | |
Secondary Current | 5A | |
Height | 60mm | |
Weight | 3.5kg | |
Diameter | 136mm | |
Dimensions | 136 (Dia.) x 60mm | |
Maximum Operating Frequency | 450Hz | |
Termination Type | Copper Conductor Termination Wire | |
Minimum Temperature | 0°C | |
Maximum Temperature | +120°C | |
Isolation Voltage | 4.5kV ac | |
Select all | ||
---|---|---|
Brand Nuvotem Talema | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 2 x 50V ac | ||
Power Rating 500VA | ||
Number of Outputs 2 | ||
Secondary Current 5A | ||
Height 60mm | ||
Weight 3.5kg | ||
Diameter 136mm | ||
Dimensions 136 (Dia.) x 60mm | ||
Maximum Operating Frequency 450Hz | ||
Termination Type Copper Conductor Termination Wire | ||
Minimum Temperature 0°C | ||
Maximum Temperature +120°C | ||
Isolation Voltage 4.5kV ac | ||
- COO (Country of Origin):
- CZ
Open Style with Leads, 15VA to 1000VA
High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415
Standards
UL 506; EN 61558
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Supplied with
Full mounting kit


Approvals
UL 506; EN 61558
Standards
EN61558; EN60950; EN60065; BS415
Related links
- Nuvotem Talema 230V ac 500VA 2 Output
- Nuvotem Talema 230V ac 500VA 2 Output
- Nuvotem Talema 230V ac 500VA 2 Output
- Nuvotem Talema 230V ac 500VA 2 Output
- Nuvotem Talema 230V ac 500VA 2 Output
- Nuvotem Talema 230V ac 500VA 2 Output
- Nuvotem Talema 230V ac 500VA 2 Output
- Nuvotem Talema 115 V ac 2 x 50V ac Toroidal Transformer, 500VA 2 Output