Toroidal transformer,15VA 2x18V o/p

Nuvotem
Image for illustrative purposes only
RS Stock No.223-7793
ManufacturerNuvotem
Manufacturers Part No.0015P1-2-018
Catalogue page 2 - 2061
RoHS Status RoHS Compliant  RoHS certificate of compliance
Quantity Price  Each
1 £10.00
12 £9.40
25 £9.20
50 £9.01
100 £8.46
Quantity:
Please log in to see latest prices - Register / Log In
In stock for next working day delivery

Technical Reference

Statement of ConformityPages
Statement of conformity 1
Data SheetPagesSize
RS0015P1 Series Transformer, toroidal, Open Style 15.0VA, Data Sheet 1 20kB
Approval CertificatePagesSize
KEMA ENEC 2001469 1 81kB
UL E215495 3 132kB
Declaration of ConformityPagesSize
LVD 1 145kB
Note: If you experience problems downloading PDF documents, un-check 'Page at a time download' below.
Page at a time download

Attributes

Attribute TypeAttribute Value
VA Rating15VA
Input Voltage230Vac
Output Voltage2 x 18Vac
Output Current0.42A
Regulation Typ.16%
Height x Diameter31 x 60mm
Dimensions L x W x H31 (H) x 60 (Dia) mm
Fixing Bolt SizeM6x40mm
Temperature Rise26°C
Weight0.3kg

Overview

Open Style with Leads, 15VA to 1000VA

High quality open style toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

  • Small size and low weight compared with traditional stacked lamination types
    Extremely low level of radiated magnetic field
    Very low induced noise (hum)
    Very low iron loss
    Double insulated primary leads
    100% electrical and flash tested
    High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415
Technical specification
Leads PVC insulated 150mm long, 10mm stripped and tinned
Secondary Voltage Tolerance <1% at nominal input
Insulation UL recognised Class A 105C
Operating Temperature +40C Maximum Ambient
Neoprene Pads 5kV isolation
EN61558 Approved to insulation Class E(120°C)  

Standards

UL 506; EN 61558

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Supplied with

Full mounting kit

Range Overview

Toroidal 230Vac Primary 15VA to 1000VA

Toroidal transformer,15VA 2x18V o/p

Toroidal transformer,15VA 2x18V o/p
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK