Toroidal transformer,15VA 2x12V o/p
Nuvotem
Image representative of range only

See more products like this
RS Stock No. 223-7771 Manufacturer Nuvotem Manufacturers Part No. 0015P1-2-012 Catalogue page 2 - 2025 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In  )
From £8.46
Quantity Price 
Each
1 £10.50
10 £9.40
25 £9.20
50 £9.01
100 £8.46
In stock for next working day delivery
Please log in to see latest prices - Register / Log In
Quantity:

Check a different quantity

Range Overview

Toroidal 230Vac Primary 15VA to 1000VA

Toroidal transformer,15VA 2x12V o/p

Overview

Open Style with Leads, 15VA to 1000VA

High quality open style toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

  • Small size and low weight compared with traditional stacked lamination types
    Extremely low level of radiated magnetic field
    Very low induced noise (hum)
    Very low iron loss
    Double insulated primary leads
    100% electrical and flash tested
    High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415
Leads PVC insulated 150mm long, 10mm stripped and tinned
Secondary Voltage Tolerance <1% at nominal input
Insulation UL recognised Class A 105C
Operating Temperature +40C Maximum Ambient
Neoprene Pads 5kV isolation
EN61558 Approved to insulation Class E(120°C)  

Standards

UL 506; EN 61558

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Supplied with

Full mounting kit

Found an error?  

Toroidal transformer,15VA 2x12V o/p

Image representative of range only
Toroidal transformer,15VA 2x12V o/p
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK