|
Image representative of range only
See more products like this
|
|
|
RS Stock No. 223-0607
Manufacturer Tyco Electronics
Manufacturers Part No. CRG0805F22K
Catalogue page
2 -
3536
RoHS Status
(View certificate)
Customer Reviews
( 0 customer reviews
Add a review - Register / Log In
)
|
From
£0.011
| Quantity |
Price
Each (In a Pack of 50)
|
| 50 |
£0.027 |
| 250 |
£0.024 |
| 1000 |
£0.016 |
| 5000 |
£0.013 |
| 10000 |
£0.011 |
|
|
Available for delivery within 3 working days
|
Specifications
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Range Overview
Thick Film - 0805
- Highly reliable multilayer electrode construction
Compatible with all soldering process
Applications include:-
- Telecommunication Equipments
Radio and Tape Recorders, TV Tuners Video Cameras, Watches, Pocket Calculators Automotive Industry Computers, Instruments
CRG0805 SMT chip resistor,22K 0.125W
Overview
0805 Format CRG0805 Series SMD
| Power at 70°C |
0.125W |
| Resistance Tolerance |
±1% |
| Temperature Coefficient |
±100ppm/°C |
| Operating Temperature |
-55°C → +125°C |
| Limiting Element Voltage |
150V |
| Jumper Chip Resistance |
50mΩ (max.) |
| Current at 70°C |
2A |
| Dimensions (LxWxT) |
2.0 x 1.25 x 0.55 mm |
|