TE Connectivity Y Joint Black, Fluid Resistant Elastomer, 13.2mm
- RS Stock No.:
- 218-1426
- Distrelec Article No.:
- 303-99-856
- Mfr. Part No.:
- 382A012-25-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£17.67
(exc. VAT)
£21.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 428 unit(s) ready to ship
- Plus 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £17.67 |
| 15 - 49 | £16.81 |
| 50 + | £15.90 |
*price indicative
- RS Stock No.:
- 218-1426
- Distrelec Article No.:
- 303-99-856
- Mfr. Part No.:
- 382A012-25-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Y Joint | |
| Inside Diameter Primary | 13.2mm | |
| Inside Diameter Secondary | 6.6mm | |
| Adhesive Lined | No | |
| Material | Fluid Resistant Elastomer | |
| Number of Breakouts | 2 | |
| Shrink Temperature | +135°C | |
| Colour | Black | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | +150°C | |
| Shrunk Diameter Primary | 6.1mm | |
| Shrunk Diameter Secondary | 3.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Y Joint | ||
Inside Diameter Primary 13.2mm | ||
Inside Diameter Secondary 6.6mm | ||
Adhesive Lined No | ||
Material Fluid Resistant Elastomer | ||
Number of Breakouts 2 | ||
Shrink Temperature +135°C | ||
Colour Black | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
Shrunk Diameter Primary 6.1mm | ||
Shrunk Diameter Secondary 3.3mm | ||
- COO (Country of Origin):
- MX
"Y" Shaped
General purpose Y-Shaped heat shrink moulded parts. These heat shrink boots provide strain relief and protection on cable harnesses.
Features and Benefits
• Y-Shape transition
• Good resistance to aggressive chemicals at high temperature
• Manufactured from fluid resistant elastomer
• Available with 2, 3 or 4 branches
• Good resistance to aggressive chemicals at high temperature
• Manufactured from fluid resistant elastomer
• Available with 2, 3 or 4 branches
Approvals
DEF Std 59-97 Issue 3 Type DE; MIS-34867; VG95343 Parts 6, 7, 8, & 9