Molex MINI-FIT Series, 5556 Series Number, Crimp Contact, Female, 16AWG to 16AWG, Tin Plating
- RS Stock No.:
- 215-5887
- Mfr. Part No.:
- 39-00-0078
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
£10.60
(exc. VAT)
£12.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16,000 unit(s) ready to ship from another location
- Plus 205,400 unit(s) shipping from 12 January 2026
- Plus 80,000 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £0.106 | £10.60 |
*price indicative
- RS Stock No.:
- 215-5887
- Mfr. Part No.:
- 39-00-0078
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Female | |
For Use With | Mini-Fit Jr. Receptacle Housing, Mini-Fit TPA, Mini-Fit BMI Panel Mount, Mini-Fit Jr. Plug Housing, Dual Row | |
Series | Mini-Fit | |
Termination Method | Crimp | |
Minimum Wire Size AWG | 16AWG | |
Contact Plating | Tin | |
Contact Material | Brass | |
Maximum Wire Size AWG | 16AWG | |
Series Number | 5556 | |
Maximum Contact Resistance | 10mΩ | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With Mini-Fit Jr. Receptacle Housing, Mini-Fit TPA, Mini-Fit BMI Panel Mount, Mini-Fit Jr. Plug Housing, Dual Row | ||
Series Mini-Fit | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 16AWG | ||
Series Number 5556 | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900
Molex Mini-Fit Female Crimp Terminal, 16AWG - 5556 Series - 39-00-0077
When you need to connect wires and components in your electrical equipment, this crimp terminal from Molex is an effective solution. The terminal offers multiple points of contact for wiring, increasing conductivity for more reliable electrical connections. It's compatible with the Molex Mini-Fit Jr, Mini-Fit TPA (terminal position assurance) and Mini-Fit BMI (blind mate interface) series of plug and receptacle housings, making it a highly versatile choice. The locking tangs let you install the unit securely with minimal tooling or maintenance required. Use this crimp terminal with 16AWG (American Wire Gauge) wires in your electrical applications.
• Tin-plated brass contacts offer a good level of electrical conductivity and resistance to oxidation for reliable performance over a long lifespan
• Maximum voltage rating of 600V for compatibility with the majority of electrical applications
• Maximum of 30 mating cycles for long-lasting use
• Maximum voltage rating of 600V for compatibility with the majority of electrical applications
• Maximum of 30 mating cycles for long-lasting use
Applications
• Consumer electronics
• Power supplies
• Industrial machinery
• Power supplies
• Industrial machinery
Can this product be used in extreme environments?
This terminal has a wide operating temperature range of -40°C to +105°C, making it suitable for use in a variety of demanding settings.
Molex Minifit Jr.™ Series