ROX1S metal oxide film resistor,10K 1W

Tyco Electronics
Image for illustrative purposes only
RS Stock No.214-1276
ManufacturerTyco Electronics
Manufacturers Part No.ROX1SJ10K
Catalogue page 2 - 3731
RoHS Status RoHS Compliant  RoHS certificate of compliance
Quantity Price  Each (In a Pack of 10)
10 £0.16
250 £0.14
1000 £0.12
2500 £0.10
5000 £0.06
Quantity:
Please log in to see latest prices - Register / Log In
In stock for next working day delivery

Technical Reference

Statement of ConformityPages
Statement of conformity 1
Data SheetPagesSize
ROX Series Flameproof Power Metal Oxide Film Resistors Data Sheet 2 94kB
Note: If you experience problems downloading PDF documents, un-check 'Page at a time download' below.
Page at a time download

Attributes

Attribute TypeAttribute Value
Case TypeAxial
TechnologyMetal Oxide
Resistance Value10kΩ
Resistance Tolerance5%
Power Rating1W
Temperature Coefficient300ppm/°C
Lead Length mm25
Operating Temperature-55 → +235°C
Lead Diameter0.7mm

Overview

1W Power Metal Oxide Film Resistors, ROX1S Series, Axial

Technical specification
Rated dissipation at 70°C 1W
Resistance tolerance ±5%
Temperature coefficient ±300ppm/°C
Limiting element voltage 350V
Overload voltage 600V (max.)
Insulation resistance 1000MΩ
Operating temperature -55°C to +235°C
Body Length 9 mm
Body Diameter 3 mm
Lead Length 25 mm
Lead Diameter 0.7 mm

Range Overview

Power Oxide resistors, Axial - 1-3W

Power Oxide, Axial – 1W / 1W Lab Kit / 2W / 3W

The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.

ROX1S metal oxide film resistor,10K 1W

ROX1S metal oxide film resistor,10K 1W
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK