Assmann 2.54mm Pitch Vertical 14 Way, Through Hole Turned Pin Closed Frame IC Dip Socket, 3A

Discontinued
RS Stock No.:
198-2183
Mfr. Part No.:
AR 14 HZLKO
Brand:
Assmann
Find similar products by selecting one or more attributes.
Select all

Brand

Assmann

Number of Contacts

14

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Gold, Nickel

Current Rating

3A

Orientation

Vertical

Length

17.78mm

Width

10.16mm

Depth

3mm

Dimensions

17.78 x 10.16 x 3mm

Minimum Operating Temperature

-40°C

Voltage Rating

150 V ac

Contact Material

Beryllium Copper

Maximum Operating Temperature

+105°C

Housing Material

Glass Fibre Reinforced Thermoplastic

DIP Sockets with Decoupling Capacitor


DIP sockets with ceramic multilayer decoupling capacitors already connected between the VCC and ground pins saving time and board space.
Contact plating - gold over nickel
Capacitance 0.1μF
±20% Voltage 50V
Tanδ 30x10-3
Working temperature -25°C to +85°C