Sealing hood for pushbutton switch
Apem
Image representative of range only

See more products like this
RS Stock No. 103-6303 Manufacturer Apem Manufacturers Part No. U31+U21 Catalogue page 1 - 1661 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In  )
From £0.664
Quantity Price 
Each (In a Pack of 5)
5 £1.10
75 £1.028
250 £0.936
500 £0.772
1250 £0.664
In stock for next working day delivery
Please log in to see latest prices - Register / Log In
Quantity:

Check a different quantity

Specifications

Description   P/Button M12 x 0.75 (hex nut)
Suitable For Use With   Apem 1200; 4700; 4800 Series
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.

Range Overview

12 - 15mm Diameter Cut Out - 230Vac Rated

Sealing hood for pushbutton switch

Overview

12mm Push-button, Single Pole

  • Bush thread M12 x 0.75
    0.250in. faston terminals
    Chrome button version with conical panel "nut"
    Optical sealing hood and chrome panel "nut" available
Contact rating 4A @ 250Vac, 8A @ 125Vac, 4A @ 24Vdc
Contact resistance 10mΩ
Insulation resistance 1000MΩ min. @ 500Vdc
Dielectric strength 2000Vrms
Contact material Silver
Mechanical life 10000 operations
Operating temperature -20 to +55°C
Dimensions Panel cut-out - 12.2mm dia.
  Depth behind panel - 22mm
Found an error?  

Sealing hood for pushbutton switch

Image representative of range only
Sealing hood for pushbutton switch
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK