RS PRO Steel M10 Ball and Socket Joint, 47mm x 47.5mm
- RS Stock No.:
- 689-423
- Brand:
- RS PRO
Subtotal (1 pack of 4 units)*
£19.78
(exc. VAT)
£23.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 147 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £19.78 | £4.945 |
*price indicative
- RS Stock No.:
- 689-423
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Rod Connection Thread | M10 | |
Ball Diameter | 16mm | |
Overall Length | 47mm | |
Overall Width | 47.5mm | |
Material | Steel | |
Finish | Zinc | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Rod Connection Thread M10 | ||
Ball Diameter 16mm | ||
Overall Length 47mm | ||
Overall Width 47.5mm | ||
Material Steel | ||
Finish Zinc | ||
Related links
- RS PRO Steel M5 Ball and Socket Joint, 28.5mm x 25mm
- RS PRO Steel M6 Ball and Socket Joint, 32.5mm x 30mm
- RS PRO Steel M8 Ball and Socket Joint, 39.5mm x 38mm
- Camloc Stainless Steel M6 x 1 Ball and Socket Joint, 25.50mm
- Camloc Nylon M6 x 1 Ball and Socket Joint, 21mm
- Camloc Stainless Steel M8 x 1.25 Ball and Socket Joint, 30mm
- Gas Strut End Fittings
- Camloc Nylon M6 x 1 Ball and Socket Joint, 18mm x 24.5mm