- RS Stock No.:
- 514-776
- Brand:
- RS PRO
155 In stock - FREE next working day delivery available
23 available from Europe for delivery within 1 working day(s).
Added
Price Each
£8.18
(exc. VAT)
£9.82
(inc. VAT)
Units | Per unit |
1 - 2 | £8.18 |
3 - 9 | £7.62 |
10 - 29 | £7.19 |
30 + | £6.54 |
- RS Stock No.:
- 514-776
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 8 mm Diameter
Use this PEEK (polyetheretherketone) rod from RS PRO to create components that are robust yet lightweight. Its excellent resistance to wear and high temperatures make it ideal for producing valve timing drives and parts used in high-performance applications.
The durable PEEK material won't degrade easily when used in high-pressure water environments or steam, so it's a good choice for making water and steam mixers. The unit can also absorb over 1000 Mrads (Megarads) of radiation while maintaining its mechanical properties. This makes it suitable for conducting research in nuclear applications.
This unit has been tested by engineers to ensure its quality and reliability. It has excellent resistance to chemicals and can operate in temperatures of up to +260°C, making it suitable for use in harsh industrial environments and automotive settings.
The durable PEEK material won't degrade easily when used in high-pressure water environments or steam, so it's a good choice for making water and steam mixers. The unit can also absorb over 1000 Mrads (Megarads) of radiation while maintaining its mechanical properties. This makes it suitable for conducting research in nuclear applications.
This unit has been tested by engineers to ensure its quality and reliability. It has excellent resistance to chemicals and can operate in temperatures of up to +260°C, making it suitable for use in harsh industrial environments and automotive settings.
Features and Benefits
- Beige colour
- Density of 1.32 g/cm³
- Elongation of 25%
- UL (Underwriters' Laboratories) 94 V-0 flammability rating
- Rod form
- M 99 Rockwell hardness
- Length of 300 mm
- PEEK material
- Maximum operating temperature of +260°C
- Rod diameter of 8 mm
- Tensile strength of 95 MPa (megapascals)
- Water absorption of 0.5%
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Length | 300mm |
Material | PEEK |
Form | Rod |
Rod Diameter | 8mm |
Density | 1.32g/cm³ |
Tensile Strength | 95 MPa |
Flammability Rating | UL 94 V-0 |
Maximum Operating Temperature | +260°C |
Hardness | M 99 Rockwell |
Elongation | 25% |
Water Absorption | 0.5% |
Related links
- RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 60mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 10mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 25mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 80mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 32mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 20mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 16mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 30mm Diameter