SFH 4231 Osram Opto, IR Dragon 950nm IR LED, 7.2 x 6.2 x 2 mm SMD package

Discontinued
Packaging Options:
RS Stock No.:
389-378
Mfr. Part No.:
SFH 4231
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

Peak Wavelength

950nm

Package Type

7.2 x 6.2 x 2 mm

Radiant Intensity

200mW/sr

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

7.2 x 6.2 x 2mm

Lens Shape

Round

Series

IR Dragon

OSRAM Golden DRAGON Series IR LEDs


This family of Infrared (IR) LEDs, from OSRAM Opto Semiconductors, are in OSRAM's Golden DRAGON surface mount (SMT) package. They offer high efficiency and low thermal resistance. Suitable applications for the Golden DRAGON IR LEDs include; IR illumination for cameras, surveillance systems and machine vision systems.

Features of the Golden DRAGON IR LEDs:
Dimensions: 7.2 x 6.2 x 1.9 mm
Surface mount (SMT)
Range of different wavelengths
Superior Corrosion Robustness


Infrared (IR) Light Emitters, OSRAM Opto Semiconductors