SPDT IP67 long lever microswitch, 6A
Cherry

See more products like this
RS Stock No. 150-710 Manufacturer Cherry Manufacturers Part No. DC1C-A1LD Catalogue page 1 - 1645 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In  )
From £0.87
Quantity Price 
Each
1 £1.23
25 £1.15
100 £1.02
250 £0.93
500 £0.87
In stock for next working day delivery
Please log in to see latest prices - Register / Log In
Quantity:

Check a different quantity

Range Overview

V4 Housed

SPDT IP67 long lever microswitch, 6A

Overview

IP67 V4 Microswitches (DC1 6A)

  • Sealed switch with IP67 protection
    Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
    Housing material PET/PBT (UL 94V-0)
    POM (T85); PBT (T120) actuator
    Operating temperature range -40 → 120°C
    Maximum operating temperature for pre-wired versions 105°C
    Ice-free lever option suitable for operation in cold damp environments where a pivoted lever may freeze up
    Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals

ENEC; UL

Found an error?  

SPDT IP67 long lever microswitch, 6A

SPDT IP67 long lever microswitch, 6A
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK