Metal film resistor,68K 0.6W

Tyco Electronics
Image for illustrative purposes only
RS Stock No.148-938
ManufacturerTyco Electronics
Manufacturers Part No.LR1F68K
Catalogue page 2 - 3693
RoHS Status RoHS Compliant  RoHS certificate of compliance
Quantity Price  Each (In a Pack of 10)
10 £0.02
250 £0.01
Quantity:
Please log in to see latest prices - Register / Log In
In stock for next working day delivery

Technical Reference

Statement of ConformityPages
Statement of conformity 1
Data SheetPagesSize
Tyco Electronics LR Series Data Sheet 2 368kB
Note: If you experience problems downloading PDF documents, un-check 'Page at a time download' below.
Page at a time download

Attributes

Attribute TypeAttribute Value
Case TypeAxial
TechnologyMetal Film
Resistance Value68kΩ
Resistance Tolerance1%
Power Rating0.6W
Temperature Coefficient50ppm/°C
Lead Length mm25
Operating Temperature-55 - +125°C

Overview

0.6W LR1F Series 10R - 1M0, Axial

Technical specification
Power at 70°C 0.6W
Resistance Tolerance ±1%
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C to +155°C
Limiting Element Voltage 350Vdc
Insulating Resistance 1000 MΩ
Overload Voltage 700Vdc (Max.)
Dielectric Strength 700Vdc
Body Length 6.2 mm
Body Diameter 2.3 mm
Lead Length 25 mm
Lead Diameter 0.55 mm

Range Overview

Axial - 0.5 - 0.75W & Zero Ohm Links

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Metal film resistor,68K 0.6W

Metal film resistor,68K 0.6W
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK