|
Image for illustrative purposes only
|
|
||||||||
Please log in to see latest prices - Register / Log In
In stock for next working day delivery
|
|||||||||
| Statement of Conformity | Pages | |
|---|---|---|
| Statement of conformity | 1 | |
Note: If you experience problems downloading PDF documents, un-check 'Page at a time download' below.Page at a time download |
||
| Attribute Type | Attribute Value |
|---|---|
| Case Type | Axial |
| Technology | Metal Film |
| Resistance Value | 18kΩ |
| Resistance Tolerance | 1% |
| Power Rating | 0.6W |
| Temperature Coefficient | 50ppm/°C |
| Lead Length mm | 25 |
| Operating Temperature | -55 - +125°C |
0.6W LR1F Series 10R - 1M0, Axial
| Technical specification | |
| Power at 70°C | 0.6W |
| Resistance Tolerance | ±1% |
| Temperature Coefficient | ±50ppm/°C |
| Operating Temperature | -55°C to +155°C |
| Limiting Element Voltage | 350Vdc |
| Insulating Resistance | 1000 MΩ |
| Overload Voltage | 700Vdc (Max.) |
| Dielectric Strength | 700Vdc |
| Body Length | 6.2 mm |
| Body Diameter | 2.3 mm |
| Lead Length | 25 mm |
| Lead Diameter | 0.55 mm |
Axial - 0.5 - 0.75W & Zero Ohm Links
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.