|
Image for illustrative purposes only
|
|
|||||||||||
Please log in to see latest prices - Register / Log In
Discontinued product
Compare with alternative 157-446
|
||||||||||||
| Statement of Conformity | Pages | |
|---|---|---|
| Statement of conformity | 1 | |
Note: If you experience problems downloading PDF documents, un-check 'Page at a time download' below.Page at a time download |
||
| Attribute Type | Attribute Value |
|---|---|
| Case Type | Axial |
| Technology | Metal Film |
| Resistance Value | 1kΩ |
| Resistance Tolerance | 1% |
| Power Rating | 0.4W |
| Temperature Coefficient | 50ppm/°C |
| Lead Length mm | 31.75 |
| Operating Temperature | -55 - +125°C |
0.4W MBA0204 Series, Axial
| Technical specification | |
| Power at 70°C | 0.4W |
| Resistance Tolerance | ±1% |
| Temperature Coefficient | ±50ppm/°C |
| Operating Temperature | -55°C to +155°C |
| Limiting Element Voltage | 200Vdc |
| Overload Voltage | 300Vdc (Max.) for 1min |
| Body Length | 3.6 mm |
| Body Diameter | 1.6 mm |
| Lead Length | 29 mm |
| Lead Diameter | 0.5 mm |
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.