SMA/MBA 0204 M/F 0.4W 50ppm 1% 470R

Vishay
Image for illustrative purposes only
RS Stock No.144-201
ManufacturerVishay
Manufacturers Part No.231290014701
RoHS Status RoHS Compliant  RoHS certificate of compliance
Quantity Price  Each (In a Pack of 10)
10 £0.024
250 £0.02
1000 £0.019
2500 £0.017
5000 £0.014
Please log in to see latest prices - Register / Log In
Discontinued product
Compare with alternative 157-468

Technical Reference

Statement of ConformityPages
Statement of conformity 1
Note: If you experience problems downloading PDF documents, un-check 'Page at a time download' below.
Page at a time download

Attributes

Attribute TypeAttribute Value
Case TypeAxial
TechnologyMetal Film
Resistance Value470Ω
Resistance Tolerance1%
Power Rating0.4W
Temperature Coefficient50ppm/°C
Lead Length mm31.75
Operating Temperature-55 - +125°C

Overview

0.4W MBA0204 Series, Axial

Technical specification
Power at 70°C 0.4W
Resistance Tolerance ±1%
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C to +155°C
Limiting Element Voltage 200Vdc
Overload Voltage 300Vdc (Max.) for 1min
Body Length 3.6 mm
Body Diameter 1.6 mm
Lead Length 29 mm
Lead Diameter 0.5 mm

Range Overview

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

SMA/MBA 0204 M/F 0.4W 50ppm 1% 470R

SMA/MBA 0204 M/F 0.4W 50ppm 1% 470R
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK