|
Image for illustrative purposes only
|
|
|||||||||||
Please log in to see latest prices - Register / Log In
Discontinued product
Compare with alternative 135-910P
|
||||||||||||
| Statement of Conformity | Pages | |
|---|---|---|
| Statement of conformity | 1 | |
Note: If you experience problems downloading PDF documents, un-check 'Page at a time download' below.Page at a time download |
||
| Attribute Type | Attribute Value |
|---|---|
| Case Type | Axial |
| Technology | Carbon Film |
| Resistance Value | 10kΩ |
| Resistance Tolerance | 5% |
| Power Rating | 0.25W |
| Temperature Coefficient | 0 → -1200ppm/°C |
| Lead Length mm | 29 |
| Operating Temperature | -55 - +155°C |
| Lead Diameter | 0.5mm |
0.25W - CFR16 Series, Axial
| Technical specification | |
| Power at 70°C | 0.25W |
| Resistance Tolerance | ±5% |
| Temperature Coefficient R<10 R>10 |
0 to +200ppm/°C 0 to -1200ppm/°C |
| Operating Temperature | -55°C to +155°C |
| Limiting Element Voltage | 250Vdc |
| Insulating Resistance | 1000 MΩ |
| Overload Voltage | 400Vdc (Max.) |
| Dielectric Strength | 300Vdc |
| Body Length | 3.4 mm |
| Body Diameter | 1.8 mm |
| Lead Length | 29 mm |
| Lead Diameter | 0.5 mm |
Axial-0.25W/0.33W/0.5W
Axial – 0.25W/0.33W/0.5W
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping.
Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications.
Rated at 70°C in free air mounted horizontally.
Climatic category 55/155/56.