CFR25 carbon film resistor,470K 0.33W

Tyco Electronics
Image for illustrative purposes only
RS Stock No.131-570
ManufacturerTyco Electronics
Manufacturers Part No.CFR25J470K
Catalogue page 2 - 3690
RoHS Status RoHS Compliant  RoHS certificate of compliance
Quantity Price  Each (In a Pack of 10)
10 £0.013
250 £0.011
500 £0.01
1000 £0.009
2500 £0.007
Quantity:
Please log in to see latest prices - Register / Log In
In stock for next working day delivery

Technical Reference

Statement of ConformityPages
Statement of conformity 1
Data SheetPagesSize
Series CFR Carbon Film Fixed Resistors 3 285kB
Note: If you experience problems downloading PDF documents, un-check 'Page at a time download' below.
Page at a time download

Attributes

Attribute TypeAttribute Value
Case TypeAxial
TechnologyCarbon Film
Resistance Value470kΩ
Resistance Tolerance5%
Power Rating0.33W
Temperature Coefficient0 → -1200ppm/°C
Lead Diameter0.6mm
Lead Length mm26
Operating Temperature-55 - +155°C

Overview

0.33W - CFR25 Series, Axial

Technical specification
Power at 70°C 0.33W
Resistance Tolerance ±5%
Temperature Coefficient
R<10
R>10

0 to +200ppm/°C
0 to -1200ppm/°C
Operating Temperature -55°C to +155°C
Limiting Element Voltage 250Vdc
Insulating Resistance 1000 MΩ
Overload Voltage 500Vdc (Max.)
Dielectric Strength 500Vdc
Body Length 6.2 mm
Body Diameter 2.3 mm
Lead Length 26 mm
Lead Diameter 0.6 mm

Range Overview

Axial-0.25W/0.33W/0.5W

Axial – 0.25W/0.33W/0.5W

A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping.
Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications.
Rated at 70°C in free air mounted horizontally.
Climatic category 55/155/56.

CFR25 carbon film resistor,470K 0.33W

CFR25 carbon film resistor,470K 0.33W
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK