|
Image representative of range only
See more products like this
|
|
|
RS Stock No. 131-390
Manufacturer Tyco Electronics
Manufacturers Part No. CFR25J15K
Catalogue page
2 -
3576
RoHS Status
(View certificate)
Customer Reviews
( 0 customer reviews
Add a review - Register / Log In
)
|
From
£0.006
| Quantity |
Price
Each (In a Pack of 10)
|
| 10 |
£0.013 |
| 100 |
£0.011 |
| 1000 |
£0.009 |
| 5000 |
£0.007 |
| 10000 |
£0.006 |
|
|
In stock for next working day delivery
|
Specifications
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Range Overview
Axial-0.25W/0.33W/0.5W
Axial – 0.25W/0.33W/0.5W
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.
CFR25 carbon film resistor,15K 0.33W
Overview
0.33W - CFR25 Series, Axial
| Power at 70°C |
0.33W |
| Resistance Tolerance |
±5% |
Temperature Coefficient R<10 R>10 |
0 → +200ppm/°C 0 → -1200ppm/°C |
| Operating Temperature |
-55°C → +155°C |
| Limiting Element Voltage |
250Vdc |
| Insulating Resistance |
1000 MΩ |
| Overload Voltage |
500Vdc (Max.) |
| Dielectric Strength |
500Vdc |
| Body Length |
6.2 mm |
| Body Diameter |
2.3 mm |
| Lead Length |
26 mm |
| Lead Diameter |
0.6 mm |
|