|
Image for illustrative purposes only
|
|
||||||||||
Please log in to see latest prices - Register / Log In
Discontinued product
Compare with alternative 118-909P
|
|||||||||||
| Statement of Conformity | Pages | |
|---|---|---|
| Statement of conformity | 1 | |
Note: If you experience problems downloading PDF documents, un-check 'Page at a time download' below.Page at a time download |
||
| Attribute Type | Attribute Value |
|---|---|
| Capacitance | 470pF |
| Voltage | 4kV(dc) |
| Capacitance Tolerance | 20% |
| Package | Radial |
| Temperature Range | -25 to 85°C |
| Lead Pitch | 7.5mm |
ECKD Series
High voltage resin coated disc ceramic capacitors. Applications include snubber circuits, high frequency decoupling and resonance circuits in television timebases.
| Technical specification | |
| Insulation Resistance | 10 GΩ (500 Vdc) |
| Dielectric Strength | 1.5 x V wkg (5 Sec) |
Note
Not suitable for mains suppression use, please see section for X and Y suppression capacitors.
High Voltage_Disc Ceramic