|
Image for illustrative purposes only
|
|
|||||||||||
Please log in to see latest prices - Register / Log In
In stock for delivery within 3 working days
|
||||||||||||
| Statement of Conformity | Pages | |
|---|---|---|
| Statement of conformity | 1 | |
| Data Sheet | Pages | Size |
| MKT 1822 Metallized Polyester Film Capacitor Data Sheet | 5 | 188kB |
Note: If you experience problems downloading PDF documents, un-check 'Page at a time download' below.Page at a time download |
||
| Attribute Type | Attribute Value |
|---|---|
| Capacitance | 220 nF |
| Voltage | 400V(dc) |
| Capacitance Tolerance | 10% |
| Package | Radial |
| Lead Pitch | 22.5mm |
| Dielectric | PLYE |
| Temperature Range | -55 → +100°C |
MKT 1822 Series
| Technical specification | |
| Power dissipation factor | 8 x 10-3 (C ≤ 1μF) |
| 10 x 10-3 (C > 1μF) | |
| Temperature range | -55°C to +100°C |
Metallised 100°C