- RS Stock No.:
- 203-4754
- Mfr. Part No.:
- LU202W016GG4
- Brand:
- KIOXIA
- RS Stock No.:
- 203-4754
- Mfr. Part No.:
- LU202W016GG4
- Brand:
- KIOXIA
Legislation and Compliance
Product Details
The KIOXIA Trans Memory U202 USB flash drive having 16GB storage capacity. It has FAT32 as pre format type and ambient operating temperature range 0 to 50°C.
Blister type package
White in colour
RoHS Compliance
White in colour
RoHS Compliance
Specifications
Attribute | Value |
---|---|
Capacity | 16 GB |
Model | X |
USB Specification | USB 2.0 |
Industrial | No |
Self-Destruct | No |